Molex Cable Punch Down Tool

  • RS Stock No. 822-7600
  • Mfr. Part No. 63444-1609
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Tool Type Punch
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 510.15
units
Per unit
1 +
MYR510.15
Related Products
Plastic industrial connectors which provide sealing to IP67. ...
Description:
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept ...
The Klauke EK50MLUK electro-mechanical crimp tool features a ...
Description:
The Klauke EK50MLUK electro-mechanical crimp tool features a single lever trigger control for all tool functions. The ergonomic lightweight crimp tool with Power Sense function makes this versatile tool essential for high volume crimping. The motorised mechanism provides all necessary ...
CERTI-CRIMP premium grade heavy head hand tools (HHHT) ...
Description:
CERTI-CRIMP premium grade heavy head hand tools (HHHT) for crimping terminals and contacts on to large coaxial cable and heavy gauge wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality ...
Self-adjusting wire end ferrule tool with side entryAdjusts ...
Description:
Self-adjusting wire end ferrule tool with side entryAdjusts automatically to different cable cross-sectionsProduces a hexagonal crimp profileOptimum positioning of contact surfaces in the clamp connection for confined connection dimensionsAutomatic lock for reliable crimping in accordance with DIN standards ...