- RS Stock No.:
- 808-9225
- Mfr. Part No.:
- GX-3S
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-9225
- Mfr. Part No.:
- GX-3S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 0.8 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 30mm |
Width | 3.8mm |
Maximum DC Voltage | 24V |
Switching Current | 15 mA |
Shielding | Shielded |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |