- RS Stock No.:
- 220-1038
- Mfr. Part No.:
- XT130B1PCL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1038
- Mfr. Part No.:
- XT130B1PCL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric capacitive sensor - XT1 - cylindrical M30 . The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. For example, metals, minerals, wood, plastic, glass, cardboard, etc.
IP degree of protection - IP67
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Thread Size | M30 |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 24 V |
Length | 70mm |