Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 244-801
- Mfr. Part No.:
- 136144 E57SBL12A4EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR416.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR416.62 |
*price indicative
- RS Stock No.:
- 244-801
- Mfr. Part No.:
- 136144 E57SBL12A4EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 68mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 68mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and reliability. This device exemplifies superior quality in sensing technology, boasting a robust stainless steel construction designed to withstand diverse industrial environments. Its compact design, featuring a non flush mounting style, ensures easy integration into existing systems while optimising space. The proximity switch operates efficiently within a voltage range of 40 to 250 V AC, ensuring compatibility with various applications.
Constructed from durable stainless steel for long lasting performance
LED indicator provides clear visual feedback regarding the switching state
IP67 rated for superior protection against dust and moisture ingress
Designed for easy integration with a plug in connection type for simplified installation
Suitable for a wide operational temperature range enhancing versatility in various environments
LED indicator provides clear visual feedback regarding the switching state
IP67 rated for superior protection against dust and moisture ingress
Designed for easy integration with a plug in connection type for simplified installation
Suitable for a wide operational temperature range enhancing versatility in various environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
