ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

MYR331.86

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR331.86

*price indicative

RS Stock No.:
162-720
Mfr. Part No.:
IFS244
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

700 Hz

Series

IFS

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to offer enhanced performance in industrial settings. With a compact threaded housing, it seamlessly integrates into various applications, ensuring reliable operation even in challenging environments. Its robust design features gold-plated contacts for superior durability and an increased sensing range, making it an ideal choice for factory automation and mobile applications. The sensor operates effectively across a wide temperature range and provides precise detection capabilities, backed by extensive protection features against electrical disturbances. Its advanced engineering ensures consistent performance, so users can rely on its accuracy in critical tasks.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications