- RS Stock No.:
- 202-5445
- Mfr. Part No.:
- UBS0825c
- Manufacturer:
- NEUTRAL
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,119.10
Units | Per Unit |
1 + | MYR3,119.10 |
- RS Stock No.:
- 202-5445
- Mfr. Part No.:
- UBS0825c
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Free Standing PPE Screen
This fantastic protective hygiene screen is freestanding PPE to help protect your staff and customers from face to face contact with germs that are spread through micro-droplets expelled when people sneeze, cough or talk. This clear acrylic screen is great protection and freestanding meaning it is easy to move and making them ideal for a variety of situations.
Features and Benefits
- PPE screen made from clear acrylic allows for full communication
- PPE screen gives protection against germs without the need for face masks, face shields or visors
- Protective screen creates barriers that helps to protect areas without visually blocking any space
- PPE can be easily cleaned and disinfected regularly with sanitiser
- Screen is freestanding meaning it can be moved easily to and protect and put distance between customers, staff and displays
Applications
Protective screens are a sheet that is made from acrylic or glass that protects whatever is behind it from germs and micro-droplets that are expelled and spread when sneezing, coughing or even talking. These screens can be used to reduce the need for other forms of PPE that can block communication and increase waste such as disposable aprons, visors and face masks. Protections screens can come in a variety of sizes, some with small cut-outs, they can be used to protect food, people and displays. The food industry has been using them for decades in restaurants and they are now more commonly used in a variety of workplaces for PPE such as:
Chemists
Receptionists
Hospitality
Open Office Environments
Cashiers
Counter Protection
Chemists
Receptionists
Hospitality
Open Office Environments
Cashiers
Counter Protection
Specifications
Attribute | Value |
---|---|
Product Type | Protective Screen |
Height | 2000mm |
Width | 800mm |
Wheeled | Yes |
Surface Colour | Transparent |
Thickness | 4mm |