Light Curtain, Sender & Receiver, 48 Beams, 30mm Resolution

  • RS Stock No. 920-9691
  • Mfr. Part No. 2TLA022302R0500
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ABB Orion1 Light Curtains

The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.

Features and Benefits

No more functions or settings than necessary
A local reset button can be connected directly to the light curtain: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Each light curtain can monitor the actuators without any extra control module (EDM function)
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
The alignment level being displayed, the alignment can be improved before the occurrence of the unwanted stop
Extensive error indication reduces troubleshooting time
Protective tubes and lens shields protect the devices in harsh environments
Muting sensors are connected directly to the extended model, with no need for a remote extra muting module
6 m and 19 m operating distances (finger and hand detection)
Compact dimensions

Applications

Finger and hand detection
When the light guard is required to be close to the hazardous zone
When repeated access to the machine is necessary, manually serviced machines for example
For area protection (horizontal mounting) and limitation of work zones

Note

Both the base and extended models provide detection, local reset and external device monitoring (EDM), but the extended model also provides muting.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Approvals

CE, cULus, TUV.

Light Curtain

Specifications
Attribute Value
Range Orion1
Beam Resolution 30mm
Component Type Receiver, Sender
Safety Type 4
PL EN ISO 13849-1 E
Number of Beams 48
Protective Height 900mm
Minimum Scanning Distance 0.2m
Maximum Scanning Distance 19m
Maximum Response Time 18 ms
Supply Voltage 24 V dc
Application Hand
Features Hand Protection, Type 4 Safety Category, 48 Beams
Length 983.2mm
Height 36.9mm
Terminal Type M12 Male Connector
Width 32.3mm
Dimensions 983.2 x 32.3 x 36.9 mm
Discontinued product