ABB 2TLA022310R0700 Mounting Kit, For Use With Orion3 Base, Orion3 Extended

  • RS Stock No. 920-9653
  • Mfr. Part No. 2TLA022310R0700
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ABB Orion Light Grid Accessories

A selection of accessories for the Orion Light Grids from ABB.

920-9647 - JSM Orion05 Rotation Brackets for Orion3, 4 piece
920-9641 - JSM Orion02 Standard Brackets for Orion3, 4 piece
920-9650 - JSM Orion08 Mounting Kit for Orion3, 4 piece
920-9653 - JSM Orion09 Mounting Kit for Orion3, 6 piece
920-9657 - Orion K050 Deviating Mirror in Stand, 1000mm
920-9666 - Orion K080 Deviating Mirror in Stand, 1200mm
920-9669 - Orion K090 Deviating Mirror in Stand, 1650mm
920-9663 - Orion K120 Deviating Mirror in Stand, 1650mm
920-9672 - Orion 060 Protective Stand, 600mm
920-9675 - Orion 100 Protective Stand, 1000mm
920-9679 - Orion 120 Protective Stand, 1200mm
920-9688 - Orion 165 Protective Stand, 1650mm
920-9681 - Orion 190 Protective Stand, 1900mm
920-9685 - Orion Adjustment Stand Plate

Perimeter and Access Guard

Specifications
Attribute Value
Accessory Type Mounting Kit
For Use With Orion3 Base, Orion3 Extended
6 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 6
MYR 241.87
Box(es)
Per Box
Per unit*
1 +
MYR241.87
MYR40.312
*price indicative
Related Products
Simple installation and alignment with diagnostic indicatorsAutomatic / ...
Description:
Simple installation and alignment with diagnostic indicatorsAutomatic / manual restart modesRobust IP65 enclosureAdjustable mounting brackets (included)External Device Monitoring (EDM)Dual channel, fail safe electronic outputsMute and status outputs (non-safety)2 x mute inputsSafety category 4Typical applications ...
The F3SG-RE series from Omron is an easy-to-use ...
Description:
The F3SG-RE series from Omron is an easy-to-use safety light curtain which is ideal for simple on/off detection applications. It is simple to mount, operate and maintain. Torsion-resistant for fast and simple alignmentSmart-click 1/8 turn quick-connect M12 cable connection for ...
Telemecanique Preventa safety light curtain accessories from the ...
Description:
Telemecanique Preventa safety light curtain accessories from the XUSL Series. Accessories include brackets, test rods and shock absorbers. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent ...
Description:
The M4000 2 and 3 beam devices are used for perimeter and access guarding where the hazard is considered high risk, requiring a safety device according to EN954 Category 4. The M4000 is certified according to IEC 61508 SIL3 and ...