Single Gang 1 Way Female HDMI Faceplate

  • RS Stock No. 919-4066
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single Faceplate HDMI Series

This is a single faceplate with a HDMI and VGA connector. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.

Available in this Range

• Stock No.919-4050 is a Single faceplate HDMI with a 5m cable
• Stock No.919-4069 is a Single faceplate HDMI with a 7m cable
• Stock No.919-4062 is a Single faceplate HDMI with a 10m cable
• Stock No.919-4066 is a Single faceplate HDMI with a 15m cable
• Stock No.919-4075 is a Single faceplate HDMI with a 20m cable
• Stock No.919-4078 is a Single faceplate HDMI with a stub cable (22cm)

Applications

• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels

Note

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Specifications
Attribute Value
Size Single Gang
Number of Connectors 1
Type of Connectors HDMI
Gender Female
Length 15m
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 257.46
units
Per unit
1 - 9
MYR257.46
10 - 24
MYR251.06
25 +
MYR247.12
Related Products
1 x Easy-install solderless VGA socket4 x RCA ...
Description:
1 x Easy-install solderless VGA socket4 x RCA sockets (2 left, 2 right)1 x RCA video socket.
HDMI Connection front and rearRear socket is aligned ...
Description:
HDMI Connection front and rearRear socket is aligned for side entryDesigned for use with metal in-wall pattress with side knock-outsSingle-gang.
The Conec2 CLB50-VGA is a 50mm Snap-in Module ...
Description:
The Conec2 CLB50-VGA is a 50mm Snap-in Module featuring female VGA Connector on the front of the moduleand screw terminals to the rear. Conec2 VGA Snap-in ModuleSimply snaps into place in Conec2 (50mm) Faceplates.
The Conec2 USB is a Snap-in Module featuring ...
Description:
The Conec2 USB is a Snap-in Module featuring USB (A) 2.0 connector on the front of the module and Screw terminal to the rear. Conec2 Snap-in Module featuring 1 x USB A 2.0 (female) connectorScrew terminals to the rearSimply snaps ...