Analog Devices EVAL-HSAMP-2RZ-8, Operational Amplifier Evaluation Board for SOIC8

  • RS Stock No. 917-6285
  • Mfr. Part No. EVAL-HSAMP-2RZ-8
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Evaluation Board for High Speed Op Amps

Analog Devices high speed universal evaluation boards are designed to help customers quickly prototype new high speed op amp circuits and reduce design time. These evaluation boards can be used with almost any of the Analog Devices dual op amp in various configurations and applications

Enable quick bread-boarding/prototyping
User-defined circuit configuration
Edge-mounted SMA connector provisions
Easy connection to test equipment and other circuits
RoHS compliant

The following boards are available:

794-4685 · ADA4817-1 for Single Op Amps in SOIC8 package
794-4651 · ADA4897-2 for Dual Op Amps in MSOP10 package
794-4689 · ADA4817-2 for Dual Op Amps in LFCSP16 package
917-6279 · HSAMP-2CPZ-8 for Dual Op Amps in LFCSP8 package
917-6272 · HSAMP-2RMZ-10 for Dual Op Amps in MSOP10 package
917-6276 · HSAMP-2RMZ-8 for Dual Op Amps in MSOP8 package
917-6285 · HSAMP-2RZ-8 for Dual Op Amps in SOIC8 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
For Use With SOIC8
Temporarily out of stock - back order for despatch 12/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 132.78
units
Per unit
1 +
MYR132.78
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
This versatile evaluation board from Analog Devices includes ...
Description:
This versatile evaluation board from Analog Devices includes two differently configured AD8231 zero-drift digitally programmable instrumentation amplifiers. One of the these allows separate access to the IN-amp and internal op-amp whilst the other demonstrates a differential output configuration.