Analog Devices EVAL-HSAMP-2CPZ-8, Operational Amplifier Evaluation Board for LFCSP8

  • RS Stock No. 917-6279
  • Mfr. Part No. EVAL-HSAMP-2CPZ-8
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Evaluation Board for High Speed Op Amps

Analog Devices high speed universal evaluation boards are designed to help customers quickly prototype new high speed op amp circuits and reduce design time. These evaluation boards can be used with almost any of the Analog Devices dual op amp in various configurations and applications

Enable quick bread-boarding/prototyping
User-defined circuit configuration
Edge-mounted SMA connector provisions
Easy connection to test equipment and other circuits
RoHS compliant

The following boards are available:

794-4685 · ADA4817-1 for Single Op Amps in SOIC8 package
794-4651 · ADA4897-2 for Dual Op Amps in MSOP10 package
794-4689 · ADA4817-2 for Dual Op Amps in LFCSP16 package
917-6279 · HSAMP-2CPZ-8 for Dual Op Amps in LFCSP8 package
917-6272 · HSAMP-2RMZ-10 for Dual Op Amps in MSOP10 package
917-6276 · HSAMP-2RMZ-8 for Dual Op Amps in MSOP8 package
917-6285 · HSAMP-2RZ-8 for Dual Op Amps in SOIC8 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
For Use With LFCSP8
Discontinued product