- RS Stock No.:
- 912-4691
- Manufacturer:
- RS PRO
128 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 8)
MYR124.821
units | Per Unit | Per Pack* |
8 - 40 | MYR124.821 | MYR998.568 |
48 - 232 | MYR120.456 | MYR963.648 |
240 + | MYR99.138 | MYR793.104 |
*price indicative |
- RS Stock No.:
- 912-4691
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS PRO Wire, Electrogalvanised Steel 3 m x 100 mm x 30 mm
Our steel wire basket cable tray provides an easy solution for keeping your wires organised and tucked away. From our trusted RS PRO range, it meets our quality standards controls and has been tested to ensure durability.
Its open-wire structure maximises ventilation, so it protects cables from overheating when placed together in the tray. This tray is three metres long, with a width of 100 mm and a 30 mm depth, so its discreet. Its design allows you to cut the tray to size and join it to others to best fit the requirements of your space.
This cable tray has an electrogalvanised steel construction, making it more lightweight than other similar products. It's a great way to keep wires and cables neat in offices and factories.
The tray meets ISO (International Organisation for Standardisation) 90001:2000 quality standards and features ecologic zinc plating for additional corrosion resistance.
Its open-wire structure maximises ventilation, so it protects cables from overheating when placed together in the tray. This tray is three metres long, with a width of 100 mm and a 30 mm depth, so its discreet. Its design allows you to cut the tray to size and join it to others to best fit the requirements of your space.
This cable tray has an electrogalvanised steel construction, making it more lightweight than other similar products. It's a great way to keep wires and cables neat in offices and factories.
The tray meets ISO (International Organisation for Standardisation) 90001:2000 quality standards and features ecologic zinc plating for additional corrosion resistance.
Features and Benefits
Wire mesh cable tray
Length of 3 m
Width of 100 mm
Depth of 30 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 standard for quality management systems
RoHS (Restriction of Hazardous Substances) compliant for minimal use of hazardous materials
Length of 3 m
Width of 100 mm
Depth of 30 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 standard for quality management systems
RoHS (Restriction of Hazardous Substances) compliant for minimal use of hazardous materials
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Wire Tray |
Length | 3m |
Width | 100 mm |
Depth | 30mm |
Material | Electrogalvanised steel |
Corrosion Protection Type | Ecologic Zinc Plating |
Standards Met | ISO 90001: 2000 |