Infineon DEMO300WMCSUPERSO8TOBO1 BLDC Evaluation Board

  • RS Stock No. 910-6867
  • Mfr. Part No. DEMO300WMCSUPERSO8TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

300W BLDC Motor Control Application Kit

This 300W Motor Control Evaluation Board from Infineon demonstrates an efficient solution for low power motor control applications. The board includes an XC836M2FRI 8-bit microcontroller, 6ED003L02-F2 MOSFET Gate Driver together with BSC016N06NS High efficiency SSO8 MOSFETs and is designed to control BLDC motors of up to 300 W. Typical applications include power tools and electric bikes.

Easy plug-and-play GUI for fast set-up and testing of the board
B6 inverter topology with high 10-24kHz switching frequency
Voltage, Current (Torque) and Speed control possible
Suitable for BLDC motors with hall sensors
Input voltage: 18-24V DC, 20A continuous current at 18 V

Motor Controllers & Drivers, Infineon

Specifications
Attribute Value
Kit Classification Evaluation Board
Motor Type BLDC
Temporarily out of stock - back order for despatch 22/08/2019, delivery within 4 working days from despatch date
Price Each
MYR 323.68
units
Per unit
1 - 3
MYR323.68
4 +
MYR313.52
Related Products
The STEVAL-IPMNG3Q is a compact 3-phase ac motor ...
Description:
The STEVAL-IPMNG3Q is a compact 3-phase ac motor driver board based on a SLLIMM™-nano (Small Low-Loss Intelligent Moulded Module) 2nd series device. It is designed for driving high-power motors in a wide range of applications such as white goods, air-conditioning, ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC ...
Description:
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...