![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 909-7132 | ||||||||||||||||||||||
Description | TE Connectivity Single Port Straight Cage, Solder Termination | ||||||||||||||||||||||
Manufacturer/Brand Name | TE Connectivity | ||||||||||||||||||||||
Manufacturer Part No. | 2170705-7 | ||||||||||||||||||||||
909-7132 | |
TE Connectivity Single Port Straight Cage, Solder Termination | |
TE Connectivity | |
2170705-7 |
Date | Dec 6, 2019 |
From TE Connectivity a range of single port and ganged zQSFP28 cages. All the zQSFP+ cages mate with QSFP28 MSA compatible transceivers. The cages are constructed of nickel silver alloy and have copper alloy EMI springs. This series of zQSFP+ cages are all double-sided belly to belly for double-sided PCBs. All cages are through bezel mounting and are available with light pipe and heatsink options.
Part number 909-7123 1 x 1 cage with gasket lightpipe and heatsink not included
Part number 909-7132 1 x 1 cage with springs lightpipe and PCI heatsink included
Part number 909-7148 1 x 4 cage with gasket lightpipe and Networking heatsink
Part number 909-7141 1 x 4 cage with springs lightpipe and Networking heatsink
Part number 909-7145 1 x 6 cage with springs lightpipe and PCI heatsink
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Attribute | Value |
---|---|
Type | ZQSFP+ |
Gender | Female |
Number of Contacts | 38 |
Number of Ports | 1 |
Body Orientation | Straight |
Cage Dimensions | 61.17 x 18.75 x 19.5mm |
Termination Method | Solder |
Cage Height | 19.5mm |
Cage Length | 61.17mm |
Cage Width | 18.75mm |