Molex, Ultra-Fit Plier Crimping Tool for Crimp Terminal

  • RS Stock No. 895-1943
  • Mfr. Part No. 63827-5400
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex 3.5mm Ultra-Fit™ Hand Crimping Tools

Hand crimping tools for crimping 3.5mm Ultra-Fit™ crimp terminals. These Ultra-Fit™ hand crimp tools have a full cycle ratchet mechansim which ensures a full crimp is achieved, precisely machined crimping profiles and contact positioning. The handles of of these Ultra-Fit™ crimp tools have an ergonomic design and the modular crimp head can be removed and used in the following:
Air Powered Tool: Molex part number No.63816-0100 accompanied by air powered crimp adapter (Molex part no. 63816-0700).
Battery powered tool: Molex part no: 63816-0200 (110 V) or 63816-0250 (220 V) accompanied by battery powered crimp adapter (Molex part no: 63816-0600)
Hand crimp tool stock number 895-1940 is for crimping Ultra-Fit™ crimp terminals with a wire size range of 16-18 AWG
Hand crimp tool stock number 895-1943 is for crimping Ultra-Fit™ crimp terminals with a wire size range of 20-22 AWG

Molex 3.5mm Ultra-Fit™ Power Connectors

Specifications
Attribute Value
Series Ultra-Fit
Crimp Tool Type Plier
Crimp Connector Type Crimp Terminal
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,739.15
units
Per unit
1 - 4
MYR1,739.15
5 +
MYR1,460.91