Molex, Ultra-Fit, 172316, 6 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 895-1928
  • Mfr. Part No. 172316-1106
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex 3.5mm Ultra-Fit™ Power Header Connectors

3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
For mating receptacle housings see stock number 895-1802 typically

Molex 3.5mm Ultra-Fit™ Power Connectors

Specifications
Attribute Value
Series Ultra-Fit
Pitch 3.5mm
Number of Contacts 6
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 14A
520 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.152
units
Per unit
Per Pack*
5 - 45
MYR5.152
MYR25.76
50 - 195
MYR4.402
MYR22.01
200 - 495
MYR3.756
MYR18.78
500 - 745
MYR3.298
MYR16.49
750 +
MYR2.724
MYR13.62
*price indicative