Molex Ultra-Fit Series Female Crimp Terminal Contact, Crimp or Compression Termination, 22AWG Min, 20AWG Max
- RS Stock No.:
- 895-1808
- Mfr. Part No.:
- 172253-3111
- Manufacturer:
- Molex
Available for back order.
Added
Price Each (In a Pack of 20)
MYR2.127
Units | Per Unit | Per Pack* |
20 - 80 | MYR2.127 | MYR42.54 |
100 - 280 | MYR2.021 | MYR40.42 |
300 - 580 | MYR1.916 | MYR38.32 |
600 - 780 | MYR1.822 | MYR36.44 |
800 + | MYR1.731 | MYR34.62 |
*price indicative |
- RS Stock No.:
- 895-1808
- Mfr. Part No.:
- 172253-3111
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 3.5mm Ultra-Fit™ Power Crimp Receptacle Contacts
3.5mm pitch Ultra-Fit™ crimp receptacles for use in 3.5mm Ultra-Fit™ power receptacle housings. These 3.5mm pitch Ultra-Fit™ crimp receptacles have an ultra-low mating force and a split-box terminal design offering six independent points of contact.
Molex 3.5mm Ultra-Fit™ Power Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Ultra-Fit Connector Housing |
Series | Ultra-Fit |
Termination Method | Crimp or Compression |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 20AWG |
Series Number | 172253 |