Molex Ultra-Fit Series Female Crimp Terminal, Crimp or Compression Termination, 22AWG Min, 20AWG Max
- RS Stock No.:
- 895-1805
- Mfr. Part No.:
- 172253-3123
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 895-1805
- Mfr. Part No.:
- 172253-3123
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 3.5mm Ultra-Fit™ Power Crimp Receptacle Contacts
3.5mm pitch Ultra-Fit™ crimp receptacles for use in 3.5mm Ultra-Fit™ power receptacle housings. These 3.5mm pitch Ultra-Fit™ crimp receptacles have an ultra-low mating force and a split-box terminal design offering six independent points of contact.
Molex 3.5mm Ultra-Fit™ Power Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Ultra-Fit Connector Housing |
Series | Ultra-Fit |
Termination Method | Crimp or Compression |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 20AWG |
Series Number | 172253 |