172253-3011 Molex Ultra-Fit Female Crimp Terminal Contact 16AWG

  • RS Stock No. 895-1795
  • Mfr. Part No. 172253-3011
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 3.5mm Ultra-Fit™ Power Crimp Receptacle Contacts

3.5mm pitch Ultra-Fit™ crimp receptacles for use in 3.5mm Ultra-Fit™ power receptacle housings. These 3.5mm pitch Ultra-Fit™ crimp receptacles have an ultra-low mating force and a split-box terminal design offering six independent points of contact.

Molex 3.5mm Ultra-Fit™ Power Connectors

Specifications
Attribute Value
Gender Female
For Use With Ultra-Fit Connector Housing
Series Ultra-Fit
Termination Method Crimp or Compression
Contact Plating Gold
Minimum Wire Size AWG 18AWG
Contact Material Copper Alloy
Maximum Wire Size AWG 16AWG
Series Number 172253
420 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 20)
MYR 1.39
units
Per unit
Per Pack*
20 - 80
MYR1.39
MYR27.80
100 - 280
MYR1.27
MYR25.40
300 - 580
MYR1.17
MYR23.40
600 - 780
MYR1.13
MYR22.60
800 +
MYR1.02
MYR20.40
*price indicative
Related Products
Nano-Fit crimp receptacle terminals for use in the ...
Description:
Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the ...
A range of various TE Connectivity Mini Universal ...
Description:
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Low profile design with the mounting height of ...
Description:
Low profile design with the mounting height of 6.8mmAchieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type.Crimp Socket: Low profile design with mounting height 7.5mm.Provide the contact crimping area with the sufficient ...
The ZH connectors are very small with a ...
Description:
The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ...