172253-3023 Molex Ultra-Fit Female Crimp Terminal Contact 16AWG

  • RS Stock No. 895-1791
  • Mfr. Part No. 172253-3023
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 3.5mm Ultra-Fit™ Power Crimp Receptacle Contacts

3.5mm pitch Ultra-Fit™ crimp receptacles for use in 3.5mm Ultra-Fit™ power receptacle housings. These 3.5mm pitch Ultra-Fit™ crimp receptacles have an ultra-low mating force and a split-box terminal design offering six independent points of contact.

Molex 3.5mm Ultra-Fit™ Power Connectors

Specifications
Attribute Value
Gender Female
For Use With Ultra-Fit Connector Housing
Series Ultra-Fit
Termination Method Crimp or Compression
Minimum Wire Size AWG 18AWG
Contact Plating Tin
Maximum Wire Size AWG 16AWG
Contact Material Copper Alloy
Series Number 172253
10720 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 20)
MYR 0.813
units
Per unit
Per Pack*
20 - 80
MYR0.813
MYR16.26
100 - 280
MYR0.678
MYR13.56
300 - 580
MYR0.612
MYR12.24
600 - 780
MYR0.542
MYR10.84
800 +
MYR0.423
MYR8.46
*price indicative
Related Products
A range of crimp receptacle contacts for use ...
Description:
A range of crimp receptacle contacts for use in the EH series crimp socket housings. These crimp receptacles are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 22 AWGFor crimp tool ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts ...
Description:
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts for use with 1mm pitch crimp terminal housings typical stock number 311-6502. Available in 150mm (311-6647, 311-6653) and 300mm (311-6669, 311-6675) lengthsFree ends semi-stripped to 5mm.
The ZH connectors are very small with a ...
Description:
The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ...