172258-1006 - Molex Female Connector Housing - Ultra-Fit, 3.5mm Pitch, 6 Way, 2 Row

  • RS Stock No. 895-1820
  • Mfr. Part No. 172258-1006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 3.5mm Ultra-Fit™ Power Receptacle Housing Connectors

3.5mm pitch Ultra-Fit™ power cable mount receptacle crimp housing connectors with keying and a polarized mating interface. These 3.5mm Ultra-Fit™ receptacle housings have an anti-snag positive-lock design that provides an audible click when mated, prevents accidental disengagement and protects the latch from damage caused by wire snags.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence
For crimp contacts see stock numbers 895-1791 typically
For mating PCB headers see stock number 895-1842 typically

Molex 3.5mm Ultra-Fit™ Power Connectors

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Pitch 3.5mm
Gender Female
Mounting Type PCB Mount
Series Ultra-Fit
For Use With Ultra-Fit™ Female Crimp Terminal 172253, Ultra-Fit™ Right Angle Header 172316, Ultra-Fit™ Vertical Header 172298, Ultra-Fit™ Vertical Header 172299
Body Orientation Straight
Length 11.5mm
Width 9.45mm
Depth 15.2mm
Housing Material Nylon
Series Number 172258
Discontinued product