- RS Stock No.:
- 893-6831
- Mfr. Part No.:
- 1240890000
- Manufacturer:
- Weidmüller
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,071.35
Units | Per Unit |
1 + | MYR1,071.35 |
- RS Stock No.:
- 893-6831
- Mfr. Part No.:
- 1240890000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Weidmuller Ethernet Switch, 4 Ports, DIN Rail Mounting - 1240890000
Make a lasting connection with this Ethernet switch from Weidmuller. Use it to connect up to four Ethernet devices to a central hub to create a multi-functional network that covers all your needs. It's an unmanaged switch, which means you can plug it in and use it right away for a quick and easy start-up. It can automatically adjust to different transmission speeds, so it's hassle-free and eliminates the need for manual configuration. The unit is made from aluminium for resistance to corrosion and impact, so it's just the thing for use in harsh industrial environments.
Features & Benefits
• DIN rail mounting for ease of installation
• Wide operating temperature range of -10°C to +60°C for use in extreme environments
• IP30 rating means it's finger-safe and protected against objects larger than 2.5mm in size
• Wide operating temperature range of -10°C to +60°C for use in extreme environments
• IP30 rating means it's finger-safe and protected against objects larger than 2.5mm in size
Applications
• Communication services
• Industrial automation
• Data processing
• Industrial automation
• Data processing
What's the difference between a managed and an unmanaged switch?
An unmanaged switch is simpler to set up and use because you don't need to configure it. Managed switches do need configuration, but you benefit from enhanced control over data, bandwidth and access.
Weidmuller
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 4 |
Mounting | DIN Rail |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 60V dc |
Minimum Operating Temperature | -10°C |