Deutsch 1011 DT Series 8 Way Mounting Clip for use with Automotive Connectors

  • RS Stock No. 883-7083
  • Mfr. Part No. 1011-027-0805
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

DT Series Mounting Clips

From Deutsch, a range of mounting clips for DT series connectors.

Available in this Range:
• Stock No: 883-7065 is a side mount clip for use with 12W 2,3,4 and 6 Pole DT, TM and DTP connectors
• Stock No: 883-7074 is straight mount lip for 8W DT connectors
• Stock No: 883-7077 is a mount clip for 12W 2,3,4 and 6 Pole DT, DTM and DTP connectors
• Stock No: 883-7071 is a grey mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
• Stock No: 883-7080 is a black mount clip for 12W 2,3,4 and 6 pole DT, DTM and DTP connectors
• Stock No: 883-7083 is a grey straight mount clip for 8W DT connectors

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Specifications
Attribute Value
Accessory Type Mounting Clip
For Use With Automotive Connectors
Series DT
Number of Contacts 8
Series Number 1011
405 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 4.20
units
Per unit
Per Pack*
5 - 10
MYR4.20
MYR21.00
15 - 45
MYR3.986
MYR19.93
50 - 95
MYR3.762
MYR18.81
100 - 245
MYR3.65
MYR18.25
250 +
MYR3.522
MYR17.61
*price indicative
Related Products
A range of accessories for the Econoseal J ...
Description:
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used in any ...
Deutsch DT Series connector plugs and receptacles are ...
Description:
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation ...
Also known as TPA (Terminal Postiion Assurance,) these ...
Description:
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch range of right angle plug connector conduit ...
Description:
Deutsch range of right angle plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit ...