- RS Stock No.:
- 873-9784
- Mfr. Part No.:
- 09060009967
- Manufacturer:
- HARTING
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR27.32
Units | Per Unit |
1 - 19 | MYR27.32 |
20 + | MYR26.37 |
- RS Stock No.:
- 873-9784
- Mfr. Part No.:
- 09060009967
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets
A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Bracket |
Backplane Connector Accessory Type | Fixing Bracket |
For Use With | DIN 41612 Connector |
Series | 09 06 |