- RS Stock No.:
- 869-7848
- Mfr. Part No.:
- 182-3025
- Manufacturer:
- GripIt Fixings
Discontinued product
- RS Stock No.:
- 869-7848
- Mfr. Part No.:
- 182-3025
- Manufacturer:
- GripIt Fixings
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GripIt 18 mm Red Fixings
As seen on the UK BBCs Dragons Den television programme! GripIt plasterboard fixings offer a revolutionary new design of universal fixing that are simple to use and install, can be removed and reused indefinitely and provide the most secure and effective fixing currently available.
GripIt Fixings are available in 4 diameter sizes: 15 mm (Yellow), 18 mm (Red), 20 mm (Brown), 25 mm (Blue); each supporting heavier maximum weight loads.
Just one of these 18 mm Red GripIt Fixings will hold up to 120 kg, making it the ideal choice for putting up angle or large shelf brackets, hanging curtain and towel rails, or putting up wall mounted bins or ashtrays.
GripIt Fixings are available in 4 diameter sizes: 15 mm (Yellow), 18 mm (Red), 20 mm (Brown), 25 mm (Blue); each supporting heavier maximum weight loads.
Just one of these 18 mm Red GripIt Fixings will hold up to 120 kg, making it the ideal choice for putting up angle or large shelf brackets, hanging curtain and towel rails, or putting up wall mounted bins or ashtrays.
GripIt Fixings have been designed for use with all types of plasterboard installation:
Dot and dab
Cavity wall
Double-thickness plasterboard
Insulated plasterboard
Plasterboard laminates
Foam-backed plasterboard laminates
Cavity wall
Double-thickness plasterboard
Insulated plasterboard
Plasterboard laminates
Foam-backed plasterboard laminates
GripIt Fixings feature uniquely-designed, slim gripping wings which fold out in the gap behind the board to produce a highly-effective and secure fixing.
Quick and easy to install (or remove), simply drill, tap and turn to extend the wings, securing the fixing onto the plasterboard in three easy steps.
Quick and easy to install (or remove), simply drill, tap and turn to extend the wings, securing the fixing onto the plasterboard in three easy steps.
Features & Benefits:
Fits 9.5-15 mm plasterboard
Cannot be over-screwed
Fixings only protrude 2.5 mm into cavity
Easy to fit with no cutting down required
Fixings cause no damage to the vapour barrier linings
Heavier loads supported
Fixings can be fitted into ceilings without timber blocking
Easy to fit into dry lining wall constructions
Automatically adjusts to lining thickness
Cannot be over-screwed
Fixings only protrude 2.5 mm into cavity
Easy to fit with no cutting down required
Fixings cause no damage to the vapour barrier linings
Heavier loads supported
Fixings can be fitted into ceilings without timber blocking
Easy to fit into dry lining wall constructions
Automatically adjusts to lining thickness
Overview of GripIt Fixings Products:
15 mm YELLOW GripIt Fixings (RS stock numbers: 8697810 x 4 pack; 8697839 x 8 pack; 8697851 x 25 pack)
Ideal for hanging mirrors, picture frames, smaller shelves or signs, soap dispensers, notice boards and wall planners.
18 mm RED GripIt Fixings (RS stock numbers: 8697813 x 4 pack; 8697823 x 8 pack; 8697848 x 25 pack)
Ideal for angle brackets, large shelf brackets, towel dispensers, towel rails, curtain rails, wall mounted ash trays and bins, electronic sounders and buzzers.
20 mm BROWN GripIt Fixings (RS stock numbers: 8697817 x 4 pack; 8697832 x 8 pack; 8697841 x 25 pack)
Ideal for radiators, water heaters, cabinets, beacons, enclosures, monitors and rack panels.
25 mm BLUE GripIt Fixings (RS stock numbers: 8697826 x 4 pack; 8697825 x 8 pack; 8697845 x 25 pack)
Ideal for cupboards, water heaters, wall mounted televisions, wall panels and rack panels.
Also available as a UNIVERSAL STARTER KIT (8697857) or UNIVERSAL ASSORTMENT KIT (8697854)
Ideal for hanging mirrors, picture frames, smaller shelves or signs, soap dispensers, notice boards and wall planners.
18 mm RED GripIt Fixings (RS stock numbers: 8697813 x 4 pack; 8697823 x 8 pack; 8697848 x 25 pack)
Ideal for angle brackets, large shelf brackets, towel dispensers, towel rails, curtain rails, wall mounted ash trays and bins, electronic sounders and buzzers.
20 mm BROWN GripIt Fixings (RS stock numbers: 8697817 x 4 pack; 8697832 x 8 pack; 8697841 x 25 pack)
Ideal for radiators, water heaters, cabinets, beacons, enclosures, monitors and rack panels.
25 mm BLUE GripIt Fixings (RS stock numbers: 8697826 x 4 pack; 8697825 x 8 pack; 8697845 x 25 pack)
Ideal for cupboards, water heaters, wall mounted televisions, wall panels and rack panels.
Also available as a UNIVERSAL STARTER KIT (8697857) or UNIVERSAL ASSORTMENT KIT (8697854)
GripIt Tools:
The GripIt range also includes:
Warning
Never fix to damp, damaged or weak walls or ceilings.
Specifications
Attribute | Value |
---|---|
Type | 16-2 |
Fixing Hole Diameter | 18mm |
Length | 11.5mm |
Material | Acetal, Steel |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Colour | Red |
Thickness of Material Maximum | 15mm |
Thickness of Material Minimum | 9.5mm |