TE Connectivity AMPMODU PC/104-Plus Series 2mm Pitch 120 Way 4 Row Straight PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity AMPMODU PC/104 Plus 2mm Connectors

AMPMODU PC/104 Plus 2mm unitized connectors that eliminate the need to purchase two seperate part numbers. These AMPMODU PC/104 Plus connectors have a 'flat rock' press fit design for easy solder-free application and are available with integral standoffs or board spacers for assembly efficiency. The housings of these AMPMODU PC/104 Plus connectors are made from black UL 94V-0 thermoplastic.
Stock number 864-3324 is non stackthrough with 2 standoffs, matte tin plated tails and unkeyed
Stock number 864-3321 is non stackthrough with 2 standoffs, matte tin plated tails and D-30 keyed
Stock number 864-3327 is non stackthrough with 2 standoffs, matte tin plated tails and A1 keyed
Stock number 864-3330 is stackthrough with no standoffs, gold plated contacts and A1 keyed
Stock number 864-3333 is non stackthrough with no standoffs, matte tin plated tails and A1 keyed
Stock number 864-3337 is non stackthrough with no standoffs, matte tin plated tails and D30 keyed

2.54mm TE Connectivity PC/104 Range

Specifications
Attribute Value
Number of Contacts 120
Number of Rows 4
Pitch 2mm
Type Stackthrough
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 3A
Series AMPMODU PC/104-Plus
Contact Material Phosphor Bronze
Discontinued product