HARTING DIN 41612 Connector

  • RS Stock No. 843-9099
  • Mfr. Part No. 09990000320
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Harting DIN 41612 Type M Connectors

Harting DIN 41612 Type M signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy or Gold contacts available

Removal Jacket - 843-9099

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Specifications
Attribute Value
Tool Type Extraction Tool
Temporarily out of stock - back order for despatch 24/09/2020, delivery within 4 working days from despatch date
Price Each
Was MYR211.76
MYR 189.44
units
Per unit
1 - 19
MYR189.44
20 - 74
MYR186.78
75 - 299
MYR174.78
300 - 599
MYR162.98
600 +
MYR161.30