Parallax Inc 721-80000

  • RS Stock No. 843-0884
  • Mfr. Part No. 721-80000
  • Manufacturer Parallax Inc
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Elev-8 Slow-Flyer Propellers

Replacement propellers for the Parallax ELEV-8 quadcopter

Made from carbon composite material
Selection of spacers to fit a variety of motors
Large wash for lift
Precise hole alignments
Max RPM: 8000
Dimensions: 10in length 4.5 pitch
Clockwise (CW) propeller set: RS 843-0888
Counter-Clockwise (CCW) propeller set: RS 843-0884

The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).

Discontinued product