- RS Stock No.:
- 841-7254
- Manufacturer:
- RS PRO
81 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR653.79
Reel(s) | Per Reel | Per Metre* |
1 - 49 | MYR653.79 | MYR6.538 |
50 + | MYR640.07 | MYR6.401 |
*price indicative |
- RS Stock No.:
- 841-7254
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Harsh Environment Wire (Type A)
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
Silver plated copper conductor
PTFE Insulation to BS3G 210
Various wire sizes and strands
Multiple colours, including orange, blue, white and red
PTFE Insulation to BS3G 210
Various wire sizes and strands
Multiple colours, including orange, blue, white and red
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
Construction sites
Car engines
Aeroplanes
Petrol stations
Construction sites
Car engines
Aeroplanes
Petrol stations
What is PTFE?
Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.
Standards
BS3G 210:1996
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Sheath Colour | Green |
American Wire Gauge | 24 AWG |
Core Strands | 7/0.2 mm |
Length | 100m |
Insulation Material | PTFE |
Outer Diameter | 0.95mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | 200°C |
Minimum Operating Temperature | -75°C |
Conductor Material | Silver Plated Copper |
Standards Met | BS 3G 210:1996 |
Wire Style | BS3G210 |
Insulation Wall Thickness | 0.15mm |
Resistant To | Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils |
Number of Strands | 7 |
Size of Strands | 0.2 mm |