- RS Stock No.:
- 839-5255
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 839-5255
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
KFF12 and KFF23 Three-Phase Fan Heaters
The KFF12 and KFF23 are powerful 415V three-phase fan heaters for safe "no fume" heating of large workshops and factory areas. Developed to provide a large heated air volume incorporating an uprated air moving system. Full overheat and fan protection devices integrated, along with incalloy heating elements for safe, reliable operation.
With an airflow of 1200 cubic metres per hour and suitable for single building volumes of approximately 10000 cubic feet, these electric fan heaters are a powerful clean alternative to propane units.
With an airflow of 1200 cubic metres per hour and suitable for single building volumes of approximately 10000 cubic feet, these electric fan heaters are a powerful clean alternative to propane units.
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 9kW |
Mounting | Portable |
Control Type | On/Off Switch, Thermostat |
Height | 425mm |
Width | 345mm |
Depth | 295mm |
Dimensions | 425 x 345 x 295mm |
Noise Level | 55dB(A) |
Frequency | 50Hz |
Nominal Current | 12A |
Air Flow | 1200m³/h |