- RS Stock No.:
- 832-5290
- Mfr. Part No.:
- Buse45
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR10.28
Units | Per Unit |
1 + | MYR10.28 |
- RS Stock No.:
- 832-5290
- Mfr. Part No.:
- Buse45
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M Glue applicator accessories for 45ml cartridge
Glue applicator (10:1 ratio piston) and mix nozzles for structural acrylic adhesive
3M Scotch-Weld Acrylic Mixer Nozzle, 45ml - Scotch-Weld™ Series - Buse45
When you need to apply an adhesive accurately, turn to this high-performance mixer nozzle from 3M. It lets you use precise quantities of acrylic glue for optimal dosing in small areas. There are two entry points, so you can accurately mix adhesives in the ratio of 10:1. A long, tapered body ensures a proper combination before application. This nozzle is ideal for low-volume applications where accuracy is vital. You'll find it used in construction environments as well as for hobbies such as model-making.
Features and Benefits
Durable thermoplastic material for impact and corrosion resistance Lightweight for easy handling Supports 45ml cartridge size for accurate application Designed to avoid nozzle blockages and offer consistent performance Compatible with all Scotch-Weld EPX adhesives for versatility
Applications
Metalworking Crafting Aerospace applications
Approved accessory for 3M™ Scotch-Weld™ DP8405NS, DP8410NS, DP8805NS, DP8810NS, 45ml
Can I trim this nozzle if I need to?
Trimming the nozzle can be helpful as acrylic adhesives can cure quickly and a slight reduction in height helps to reduce wastage. It should be noted that trimming length from the nozzle would affect the dosing accuracy.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Supported Adhesive Type | Acrylic |
Supported Cartridge Size | 45ml |
Number of Mixing Elements | 1 |
Length | 90mm |
Series | Scotch-Weld EPX |