RS PRO 1.75mm Fluorescent Orange ABS 3D Printer Filament, 1kg

  • RS Stock No. 832-0355
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

RS Pro 3D Printer Filament ABS 1.75mm

Acrylonitrile Butadiene Styrene (ABS) is an extra strong impact-resistant filament ideal for 3D printing of solid printed products. ABS can be used on all common desktop FDM or FFF technology 3D printers
Due to the process stability and physical features of ABS it is a widely used thermoplastic polymer in industry. The material is also very light and durable making ABS particularly suitable for tools, toys and all kinds of utensils. Printed at a slightly over-average temperature for ABS, this filament gives extra strong 3D print results.

This RS Pro range of ABS 3D printing material comes in various colours:
832-0311 – Black 1Kg
832-0315- White 1Kg
832-0321 – Green 1Kg
832-0324 – Blue 1Kg
832-0327 – Red 1Kg
832-0330 – Yellow 1Kg
832-0333 – Orange 1Kg
832-0337 – Silver 1Kg
832-0343 – Grey 1Kg
832-0346 – Pink 1Kg
832-0349 – Gold 1Kg
832-0352 – Fluorescent Yellow 1Kg
832-0355 – Fluorescent Orange 1Kg
832-0453 – Black 300g
832-0469 – Red 300g
832-0472 – Pink 300g
832-0497 – Fluorescent Orange 300g

Features and Benefits
• Very high impact-resistance
• Extra strong – printed at a higher temperature
• Stable printing
• Light and durable
• Limited warping – requires a heated bed
• Recommended temperature for heated bed is 90°C to 110°C
• ABS has a shiny glossy look

It is important to store this filament correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend.

Typical Applications

ABS in 3D printing is used in a wide range of applications such as:
• General printing
• Hobbyist
• Medical
• Education
• Prototyping
• Jewellery
• Architecture models
• Aviation
• Engineering
• Automotive

FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS, polyamide (nylon), glass filled polyamide, resins, silver, titanium, steel, wax, photopolymers and polycarbonate (PC), PP or polypropylene, PET, PEEK.

What is the least expensive 3D printing material?
PLA and ABS are the least expensive.

Specifications
Attribute Value
Printing Technology FDM
Printing Material ABS
Machine Specific No
Colour Fluorescent Orange
Weight 1kg
Diameter 1.75mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 158.45
units
Per unit
1 - 2
MYR158.45
3 +
MYR150.53
Related Products
CEL Robox RBX01-X2 extruder is a new version ...
Description:
CEL Robox RBX01-X2 extruder is a new version of the original extruder, a small change to the filament path. The RBX01-X2 extruder greatly improves handling of soft or flexible filaments and also improves component lifetime when using abrasive filaments. A ...
Z-Ultrat is a filament specially designed for use ...
Description:
Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models ...
Z-ABS is a standard thermoplastic filament designed for ...
Description:
Z-ABS is a standard thermoplastic filament designed for the Zortrax M200. Z-ABS is our most efficient and comprehensive material. It is perfect for parts requiring testing, functional prototypes and concept models. • Concept models • Gadgets and figurines • Display ...
Top grade 3D printing filament, manufactured to very ...
Description:
Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints. ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadieneIt is ...