- RS Stock No.:
- 829-9009
- Mfr. Part No.:
- TVIP61550
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 829-9009
- Mfr. Part No.:
- TVIP61550
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS WLAN Network Outdoor Camera
WLAN surveillance camera for outdoors
The IP camera with night vision function and high protection class (IP65) is ideal both for indoors as well as protected outdoor areas. It has integrated IR LEDs for 24/7 use, which provides detailed recordings even in total darkness and enables identification of objects up to a distance of 5 metres away. The plain design further contributes to this inconspicuous video surveillance solution.
Detailed surveillance images indoors and outdoors, day and night
The camera can be connected cable-free to the network via WLAN and provides detailed images with a resolution of 1280 x 720 pixels in real time The high resolution enables accurate person recognition. The built-in motion sensors and the WDR backlight compensation function make the camera especially suitable for monitoring entrance areas.
Mobile access to live images
As well the option of accessing live images on a mobile phone via app and browser, the video image data can also be sent by e-mail
The IP camera with night vision function and high protection class (IP65) is ideal both for indoors as well as protected outdoor areas. It has integrated IR LEDs for 24/7 use, which provides detailed recordings even in total darkness and enables identification of objects up to a distance of 5 metres away. The plain design further contributes to this inconspicuous video surveillance solution.
Detailed surveillance images indoors and outdoors, day and night
The camera can be connected cable-free to the network via WLAN and provides detailed images with a resolution of 1280 x 720 pixels in real time The high resolution enables accurate person recognition. The built-in motion sensors and the WDR backlight compensation function make the camera especially suitable for monitoring entrance areas.
Mobile access to live images
As well the option of accessing live images on a mobile phone via app and browser, the video image data can also be sent by e-mail
Compact day/night vision WLAN IP outdoor camera
Detailed high resolution, with 1280 x 720 pixels at 25 frames per second
Discreet design and high protection class (IP65)
Internet and mobile access to live pictures via IPCam app and browser
Images can be sent by e-mail
Integrated motion sensor system
With WDR function for backlight compensation - ideal for entrance areas
Detailed high resolution, with 1280 x 720 pixels at 25 frames per second
Discreet design and high protection class (IP65)
Internet and mobile access to live pictures via IPCam app and browser
Images can be sent by e-mail
Integrated motion sensor system
With WDR function for backlight compensation - ideal for entrance areas
Note
For this camera model it is only possible to record video image data on the 6-channel NVR TVVR36000 and with VMS Express.
The camera is not PoE-enabled
The camera is not PoE-enabled
Specifications
Attribute | Value |
---|---|
IR | Yes |
IP Rating | IP65 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 4mm |
Height | 60 mm |
Depth | 157 mm |
Width | 60mm |