- RS Stock No.:
- 828-2171
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 828-2171
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2D LED Round Drum Bulkheads
The Burford is a round dome shaped bulkhead with an opal diffuser and white bezel fitted with a Planetsaver 2D LED lamp.
Supplied with
2D LED lamp
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Wattage | 19 W |
Lamp Type | LED |
Diffuser Type | Clear, Opal |
Light Output Colour | Warm White |
Depth | 97 mm |
Diameter | 321mm |
Lamp Shape | 2D |