Amphenol Contact, Heavy Mate F Series 1 Way, For Use With Heavy Mate F Series 2 Contact Module, Heavy Mate F Series
- RS Stock No.:
- 825-2732
- Mfr. Part No.:
- N01 080 0006 1
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 825-2732
- Mfr. Part No.:
- N01 080 0006 1
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Mate 8mm M Type Contacts
A comprehensive offering of silver plated 8mm turned pin and socket crimp contacts suitable for use with M type ranges of module inserts.
Features and Benefits:
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Up to 500 mating cycles
Silver plated
Operating temperature range -40 to +125 °C
Available in this range:
Stock No. 825-2729 is an 8mm Pin contact for 8 AWG
Stock No. 825-2723 is an 8mm Pin contact for 4 AWG
Stock No. 825-2732 is an 8mm Pin contact for 2 AWG
Stock No. 825-2735 is an 8mm Socket contact for 8 AWG
Stock No. 825-2739 is an 8mm Socket contact for 4 AWG
Stock No. 825-2748 is an 8mm Socket contact for 2 AWG
Stock No. 825-2729 is an 8mm Pin contact for 8 AWG
Stock No. 825-2723 is an 8mm Pin contact for 4 AWG
Stock No. 825-2732 is an 8mm Pin contact for 2 AWG
Stock No. 825-2735 is an 8mm Socket contact for 8 AWG
Stock No. 825-2739 is an 8mm Socket contact for 4 AWG
Stock No. 825-2748 is an 8mm Socket contact for 2 AWG
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Contact |
Current Rating | 100A |
Voltage Rating | 1 kV |
Number of Contacts | 1 |
Range | Heavy Mate |
Series | Heavy Mate F |
For Use With | Heavy Mate F Series 2 Contact Module, Heavy Mate F Series Heavy Duty Connector |
Number of Rows | 1 |