- RS Stock No.:
- 822-9741
- Manufacturer:
- RS PRO
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR9.45
Units | Per Unit | Per Pack* |
10 - 140 | MYR9.45 | MYR94.50 |
150 - 740 | MYR9.336 | MYR93.36 |
750 + | MYR7.683 | MYR76.83 |
*price indicative |
- RS Stock No.:
- 822-9741
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
Features and Benefits
Various threads are available
Completely sealed against dust
Excellent water resistance
Locknut supplied
Made with high quality Nylon 66
UL Standard
Completely sealed against dust
Excellent water resistance
Locknut supplied
Made with high quality Nylon 66
UL Standard
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:
Machinery with delicate internals
Telecommunications
Flow meters
Underwater power generators
Machinery with delicate internals
Telecommunications
Flow meters
Underwater power generators
Standards
UL E186042
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 14mm |
Minimum Cable Diameter | 10mm |
Material | Nylon 66 |
Colour | Grey |
IP Rating | IP68 |
Locknut Included | Yes |
Standards Met | UL 94 V-2 |