Molex 67329 Series, , 8020 Series Number Right Angle Through Hole USB Connector, Receptacle

  • RS Stock No. 822-3208
  • Mfr. Part No. 67329-8020
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

USB PCB Receptacles

From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.

Variations of Molex USB Receptacles are as follows:

USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins

USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash

Molex USB Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Through Hole
Termination Method Solder
Body Orientation Right Angle
Number of Ports 1
Current Rating 1A
Series 67329
Series Number 8020
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 6.67
units
Per unit
1 +
MYR6.67
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard ...
A range of TE Connectivity USB Type A ...
Description:
A range of TE Connectivity USB Type A Connectors, see Table for details. • USB 2.0 for up to 480 MBPS speed transfer • Integrated locking mechanism provides superior locking strength • Right angle orientation • Plug & Play capability ...
Amphenol MUSB series USB connectors provide the ideal ...
Description:
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. ...
WR-COM USB 2.0 horizontal PCB mount Type A ...
Description:
WR-COM USB 2.0 horizontal PCB mount Type A receptacle connector with a slim design. This USB 2.0 type A PCB connector has a shielded outer cover made from nickel plated brass and a UL94-V0 black PA6T insulator. The stamped contacts ...