19-09-1019 - Molex Female Connector Housing - STANDARD .093", 1 Way, 1 Row

  • RS Stock No. 821-5641
  • Mfr. Part No. 19-09-1019
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 3191 Series

3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are 94V-0), have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition, stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 3191 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"

Features and Benefits

• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"

Note

For crimps see 670-0242 and range, Crimp tool see 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Number of Contacts 1
Number of Rows 1
Gender Female
Mounting Type Cable Mount
Series STANDARD .093"
For Use With 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272
Body Orientation Straight
Length 7.62mm
Width 29.9mm
Housing Material Nylon
Stock check temporarily unavailable - call for stock availability
Price Each
MYR 0.78
units
Per unit
1 - 19
MYR0.78
20 - 74
MYR0.73
75 - 299
MYR0.67
300 - 599
MYR0.63
600 +
MYR0.59