![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 821-2677 | ||||||||||||||||||||||
Description | TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row | ||||||||||||||||||||||
Manufacturer/Brand Name | TE Connectivity | ||||||||||||||||||||||
Manufacturer Part No. | 553597-1 | ||||||||||||||||||||||
821-2677 | |
TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row | |
TE Connectivity | |
553597-1 |
Date | Dec 6, 2019 |
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 820-7656 , 821-8833, 821-2466 and 821-2677) or bail lock and screwlocks (stock numbers 821-8802 , 821-8849, 821-2523 and 821-2633) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Crimp |
Current Rating | 1A |
Contact Plating | Gold |
Series | CHAMP Latch |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |