- RS Stock No.:
- 820-0295
- Mfr. Part No.:
- FS308-100UKS
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 820-0295
- Mfr. Part No.:
- FS308-100UKS
- Manufacturer:
- Netgear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Netgear 200 and 300 Series Unmanaged Switches
The NETGEAR 200 and 300 Series Unmanaged Switches provide easy and affordable network connectivity to home and small offices. They are easy to use and reliable. With these Plug-N-Play switches, you can expand your network connections to multiple devices instantly. The 200 and 300 series also support the efficient use of energy, helping you save power and money
Choice of Fast Ethernet (RS 820-0292, RS 820-0295) and Gigabit Ethernet (RS 820-0299, RS 820-0309) connectivity
Available in plastic or metal enclosures
Energy-efficient technology for power savings
Auto-MDI/MDIX eliminates the need for crossover cables
Non-blocking switching architecture for maximum throughput at wire speed
Auto-negotiation for automatic connection at the highest common speed between switch and an end device.
Fan-less design for quiet operation
UK Plug
Available in plastic or metal enclosures
Energy-efficient technology for power savings
Auto-MDI/MDIX eliminates the need for crossover cables
Non-blocking switching architecture for maximum throughput at wire speed
Auto-negotiation for automatic connection at the highest common speed between switch and an end device.
Fan-less design for quiet operation
UK Plug
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Height | 26mm |
Width | 158mm |
Depth | 102mm |
Dimensions | 158 x 102 x 26mm |