ADV7282WBCPZ-M, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 1.8 V, 3.3 V 32-Pin LFCSP WQ

  • RS Stock No. 819-7240
  • Mfr. Part No. ADV7282WBCPZ-M
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Automotive NTSC/PAL/SECAM Video Decoders

A range of 10-bit, 4 x oversampled SDTV video decoders suitable for automotive applications. The standard parts convert the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The parts with suffix -M convert the analogue video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a MIPI CSI-2 interface.

NTSC/PAL/SECAM colour demodulation support
Video input support for CVBS (composite), Y/C (S-Video) and YPrPb (component)
8-bit ITU-R BT.656 YCrCb 4:2:2 output interface (non -M suffix parts)
MIPI CSI-2 output interface (-M suffix parts only)
I²C serial bus interface
AEC-Q100 qualified
Applications: Smartphone/multimedia handsets, Automotive infotainment, Video security DVR, Media players

RS Product Codes
819-7238 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40
912-8236 ADV7180WBCPZ 10-bit SDTV Decoder 3-Channel LFCSP40 (Pack of 490)
819-7054 ADV7180WBSTZ 10-bit SDTV Decoder 6-Channel LQFP64
802-3610 ADV7182WBCPZ 10-bit SDTV Decoder Differential Inputs LFCSP32
798-9975 ADV7280WBCPZ 10-bit SDTV Decoder De-interlacer 4-Channel LFCSP32
798-9979 ADV7280WBCPZ-M 10-bit SDTV Decoder De-interlacer 8-Channel LFCSP32
820-9426 ADV7281WBCPZ-M 10-bit SDTV Decoder Differential Inputs 6-Channel LFCSP32
819-7240 ADV7282WBCPZ-M 10-bit SDTV Decoder Differential Inputs De-interlacer 6-Channel LFCSP32

Standards

AEC-Q100

Specifications
Attribute Value
Number of ADCs 1
Standard Input Type NTSC, PAL, SECAM
ADC/DAC Resolution 10bit
Power Supply Type Single
Typical Operating Supply Voltage 1.8 V, 3.3 V
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 75.29
units
Per unit
1 - 9
MYR75.29
10 - 19
MYR74.24
20 - 49
MYR73.15
50 - 249
MYR72.14
250 +
MYR71.12
Packaging Options:
Related Products
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
The MCP3913 device is a 3V six-channel Analog ...
Description:
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.Featured is WiperLock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command is required (>8.5 V), ...