Analog Devices, AD1939WBSTZ 24bit- Audio Codec IC 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Automotive Audio CODECs

A range of automotive-grade multi-channel 24-bit audio CODECs.

RS Product Codes
819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48
819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
807-1687 ADAU1461WBCPZ Stereo 96kHz SigmaDSP LFCSP32
807-1693 ADAU1961WBCPZ Stereo 96kHz LFCSP32

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 4
Number of DACs 8
Number of Channels 12
ADC/DAC Resolution 24bit
Sampling Rate 192kHz
Interface Type Serial
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Number of ADC Inputs 4
Number of DAC Outputs 8
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Width 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Length 10.2mm
Maximum Operating Temperature +105 °C
Height 1.45mm
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
156 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 45.93
units
Per unit
1 - 9
MYR45.93
10 - 49
MYR45.01
50 - 99
MYR44.09
100 - 249
MYR43.22
250 +
MYR42.34
Packaging Options: