- RS Stock No.:
- 818-6815
- Mfr. Part No.:
- S82Y-VM30D
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 818-6815
- Mfr. Part No.:
- S82Y-VM30D
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
DIN Rail Mounting Bracket for 300-W Models, S8VM Series
A mounting bracket designed for use with the 300-W bottom mounting model in the S8VM series of Omron switch mode power supplies.
Note
Use a metal DIN Rail when mounting a 300-W model to a DIN Rail.
Specifications
Attribute | Value |
---|---|
Power Rating | 300W |
Mounting Type | DIN Rail |
Length | 67mm |
Width | 102.3mm |
Depth | 252.5mm |
Series | S8VM |