- RS Stock No.:
- 815-8832
- Mfr. Part No.:
- USB-Kabel, A-Stecker auf Mini-B-Stecker
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 815-8832
- Mfr. Part No.:
- USB-Kabel, A-Stecker auf Mini-B-Stecker
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Quantrol LC-Series - PID Controller
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.
3 formats: 48´48mm, 48´96mm and 96´96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)