- RS Stock No.:
- 811-7074
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7074
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Basic Vertical PDUswith UK BS1363 Right Hand Angled Sockets
From RS PRO, this multi-gang power bar is ideal for powering multiple devices from a single electrical mains point. The 13A fused Type G - British 3-pin plug is attached to a lengthy 3 m cable, allowing you to access power where you need it most.
The sockets are angled for better access, and a neon indicated protected power switch is included for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
Vertically Mounted PDU
Type G – British 3 pin plug
Multiple Type G sockets
Heavy steel black powder coating
3 m cable (BS6500)
Unit switch with neon indicator
Complies with EN 60950
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is EMI filtered, and so reduces the risk of electromagnetic interference in your workplace.
This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Alternatives
811-7061 10 x BS1363 Sockets with a BS1363 Plug
811-7064 12 x BS1363 Sockets with a BS1363 Plug
811-7068 12 x BS1363 sockets with a EN60309 Plug
811-7077 12 x BS1363 Sockets with a BS1363 Plug
811-7070 16 x BS1363 Sockets with a BS1363 Plug
811-7074 16 x BS1363 Sockets with a BS1363 Plug
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The sockets are angled for better access, and a neon indicated protected power switch is included for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
Vertically Mounted PDU
Type G – British 3 pin plug
Multiple Type G sockets
Heavy steel black powder coating
3 m cable (BS6500)
Unit switch with neon indicator
Complies with EN 60950
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. It is EMI filtered, and so reduces the risk of electromagnetic interference in your workplace.
This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Alternatives
811-7061 10 x BS1363 Sockets with a BS1363 Plug
811-7064 12 x BS1363 Sockets with a BS1363 Plug
811-7068 12 x BS1363 sockets with a EN60309 Plug
811-7077 12 x BS1363 Sockets with a BS1363 Plug
811-7070 16 x BS1363 Sockets with a BS1363 Plug
811-7074 16 x BS1363 Sockets with a BS1363 Plug
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
Number of Sockets | 16 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Corded | Yes |
Voltage Rating | 230 V |
Colour | Black |
Switchable | Yes |
Cross Sectional Area | 1.5 mm² |
Power Indicator | Yes |