Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 804-9261
- Mfr. Part No.:
- E2A-M18KN16-WP-B2 2M
- Manufacturer:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR447.69
Units | Per Unit |
1 + | MYR447.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 804-9261
- Mfr. Part No.:
- E2A-M18KN16-WP-B2 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 16 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 39mm |
Maximum DC Voltage | 32V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Maximum Switching Frequency | 400Hz |
Shielding | Unshielded |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |