This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS Stock No.
803-9441
Name
Phoenix Contact Din Rail, 23.5mm x 7mm
Manufacturer/Brand Name
Phoenix Contact
Mfr. Part No.
0404017
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 20, 2019
RS Components Sdn Bhd P.O.Box 10188, GPO Kuala Lumpur, 50706 WPKL, Malaysia
COO (Country of Origin): DE
Product Details
AK Busbar Connection Terminals
The Phoenix Contact AK busbar connection terminals offers phase conductor connection to a central busbar.
AK Series
Specifications
Attribute
Value
Length
23.5mm
Width
7mm
119 In Global stock for delivery within 4 - 6 working days
Description:
A series of TS35 DIN Rails, these DIN
Rails are perfect in industrial environments where mounting is required for circuit breakers and various industrial control equipment. All models are highly reliable and excellent quality. EN 50022 and DIN 46277-3 symmetrical ...
Description:
A Din rail is a metal strip of
standard dimensions originally defined in specifications published by DIN (Deutsches Institut für Normung) in Germany, and since adopted as European (EN) and international (ISO) standards. It is made from cold rolled steel ...
Description:
MNX Enclosures are light grey (RAL 7035), with
a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use). Enclosures for housing electronic systems and componentsUnique fixing pod arrangements allow ...
Description:
DIN Rails are made from cold rolled steel
that is zinc coated and passivated. The coating thickness is a minimum of eight microns. All DIN Rails meet current BS, DIN and CENELEC standards. DIN Rail.