Delphi Metri-Pack 280 Series, 1 Row 5 Way Cable Mount Plug Connector, with Crimp Termination Method

  • RS Stock No. 801-1064
  • Mfr. Part No. 12186400
  • Manufacturer Delphi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Delphi Metri-Pack 280 Sealed Male Automotive Connectors

Metri-Pack 280 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic underhood vehicles applications where environmental protection is essential. Fot mating halves and accessories please see table.

Standards

Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors

Specifications
Attribute Value
Number of Contacts 5
Type Connector
Gender Male
Number of Rows 1
Current Rating 14A
Mounting Type Cable Mount
Series Metri-Pack 280
Colour Grey
Termination Method Crimp
Height 23.8mm
Width 49.6mm
Depth 53mm
Housing Material PBT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
89 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 4.49
units
Per unit
1 - 9
MYR4.49
10 - 24
MYR4.06
25 - 99
MYR3.84
100 - 249
MYR3.59
250 +
MYR3.41
Related Products
These small waterproof relay connectors are designed primarily ...
Description:
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover. Mechanical lock prevents incomplete matingTwo plate spring mechanism ...
Designed for automotive instrument panel applicationsMechanical lock assures ...
Description:
Designed for automotive instrument panel applicationsMechanical lock assures positive matingUnique housing configuration helps prevent mismatingDouble lock mechanism prevents dislodging of contactsA polarized version is available (for single row, 5 and 6 contacts only)High reliable socket contactsSimplified ...
AMPSEAL 16 receptacle style housings for pin contacts ...
Description:
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover ...
Pro-Car USB Extension Cable with 2A safety universal ...
Description:
Pro-Car USB Extension Cable with 2A safety universal plug, input voltage 12V battery power, output voltage USB 5Vdc 1000mA. This USB cable is suitable for charging and operating sat navs, mobile phones, smart phones and devices that are suitable for ...