- RS Stock No.:
- 801-1049
- Mfr. Part No.:
- 15300003
- Manufacturer:
- Delphi
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3764 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5.30
Units | Per Unit |
1 - 9 | MYR5.30 |
10 - 99 | MYR5.14 |
100 + | MYR5.00 |
- RS Stock No.:
- 801-1049
- Mfr. Part No.:
- 15300003
- Manufacturer:
- Delphi
Legislation and Compliance
Product Details
Delphi Metri-Pack 280 Sealed Male Automotive Connectors
Metri-Pack 280 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic underhood vehicles applications where environmental protection is essential. Fot mating halves and accessories please see table.
Standards
Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 280 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 280 |
Colour | Black |
Termination Method | Crimp |
Height | 26.5mm |
Width | 32.9mm |
Depth | 53mm |
Housing Material | PA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |