Delphi Metri-Pack Series Secondary Lock for use with Automotive Connectors

  • RS Stock No. 801-0939
  • Mfr. Part No. 12066304
  • Manufacturer Delphi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Delphi Metri-Pack 150 Secondary Locks (TPA) for Automotive Connectors

A range of secondary locks, Terminal Position Assurance (TPA) for Metri-Pack 150 series sealed automotive connectors.

Delphi Metri-Pack 150 Series Automotive Connectors

Specifications
Attribute Value
For Use With Automotive Connectors
Accessory Type Secondary Lock
Series Metri-Pack
190 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.764
units
Per unit
Per Pack*
10 - 90
MYR1.764
MYR17.64
100 - 240
MYR1.585
MYR15.85
250 - 990
MYR1.50
MYR15.00
1000 - 2490
MYR1.416
MYR14.16
2500 +
MYR1.322
MYR13.22
*price indicative
Related Products
A range of accessories for the Econoseal J ...
Description:
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used in any ...
2.8mm Junior Power Timer secondary locks with a ...
Description:
2.8mm Junior Power Timer secondary locks with a 5mm centerline.
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors ...
Description:
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector ...
A range of sealed male and female terminals ...
Description:
A range of sealed male and female terminals designed for use with the Metri-Pack 630 automotive connectors.The terminals are made from tinned brass with tin plating.Stock number 896-1916 male and is for use with a maximum cable range of 3.00mm²Stock ...